71436-0464

Heilind Number:MOL71436-0464
Manufacturer:Molex
Manufacturer Number:71436-0464
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, Embossed Tape on Reel Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71436-0464
Color:Natural
Series:71436 - 1.00mm Mezz (IEEE 1386)
Amperage:1 A
Connector Type:1.00mm Mezz (IEEE 1386)
Number of Contacts:64
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
Voltage:100 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:64
PCB Locator:Yes
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Lock to Mating Part:No
Mated Height:8 mm
Stackable:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0714360464
SKU:MOL71436-0464

Detailed Description

Enhance your PCB connectivity with our 1.00mm Mezz (IEEE 1386) connector, designed for high-performance applications. Featuring 64 gold-plated contacts on a straight, surface-mount body, this connector ensures reliable power and signal transmission. With a voltage rating of 100V and operating temperature range of -55 to 85°C, it offers durability in diverse environments. Its high-temperature thermoplastic construction and UL and CSA certifications guarantee safety and quality. Perfect for board-to-board connections, this connector is RoHS compliant and ideal for various electronic systems. Upgrade your setup with this efficient and dependable PCB connector.