71973-0224

Heilind Number:MOL71973-0224
Manufacturer:Molex
Manufacturer Number:71973-0224
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 48 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0224
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:48
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:48
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730224
SKU:MOL71973-0224

Detailed Description

Elevate your circuit connections with our high-performance C-Grid Connector. Designed for seamless integration, this black 71973 series connector boasts a durable construction, featuring phosphor bronze contacts and a high-temperature thermoplastic body. With 48 gold-plated contacts, each rated for 2A at 250V, it ensures reliable signal transmission. The right-angle orientation and through-hole termination method make installation a breeze, while its compliance with stringent material flammability standards guarantees safety. Perfect for board-to-board applications, this connector offers exceptional quality and longevity, backed by UL and CSA certifications. Upgrade your PCB setup with this essential component, ideal for professional and DIY projects.