71973-0311

Heilind Number:MOL71973-0311
Manufacturer:Molex
Manufacturer Number:71973-0311
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0311
Color:Black
Pitch:2.54 mm
Series:71973 - C-Grid
Amperage:2 A
Material:High Temperature Thermoplastic
Orientation:Right Angle
PCB Locator:No
Tail Length:3.05 mm
Mating Cycles:50
PCB Retention:Without
PCB Thickness (Recommended):3.05 mm
Connector Type:C-Grid
Number of Rows:2
Ground to Panel / PCB:No
Maximum Voltage:250 V
Body Orientation:Right Angle
Connector System:Board to Board
Contact Material:Phosphor Bronze
Polarized to PCB:No
Glow Wire Capable:No
Number of Contacts:22
Termination Method:Through Hole
Circuit Application:Signal
Number of Contacts Loaded:22
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Duration at Max. Process Temperature (seconds):010
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:1.905 µm
Max. Cycles at Max. Process Temperature:003
Maximum Solder Process Temperature:260 °C
Part Aliases:0719730311
Material Flammability Standard:94V-0
SKU:MOL71973-0311

Detailed Description

Easily connect your PCB components with our C-Grid Right Angle Connector. Designed for seamless integration, this connector features a pitch of 2.54mm, perfect for through-hole termination. With 22 contacts in a 2-row configuration, it ensures reliable signal transmission. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability even in harsh environments. Gold plating on the mating area ensures optimal conductivity, while tin plating on the termination offers efficient soldering. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for board-to-board connections, it's a versatile solution for your PCB assembly needs.