71973-0323

Heilind Number:MOL71973-0323
Manufacturer:Molex
Manufacturer Number:71973-0323
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0323
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:46
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730323
SKU:MOL71973-0323

Detailed Description

Enhance your PCB connectivity with our C-Grid 71973 series right angle connector, featuring 46 gold-plated contacts for reliable signal transmission. With a pitch of 2.54 mm and through hole termination, this connector ensures secure board-to-board connections. Constructed with high temperature thermoplastic and phosphor bronze contacts, it offers durability and a maximum voltage of 250 V. Certified by LR19980 and E29179, it meets stringent quality standards. RoHS compliant and lead-free process capable, it is suitable for various applications. Ideal for use in electronics assembly, this connector guarantees long-lasting performance in demanding environments.