| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-1118 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719731118 |
| SKU: | MOL71973-1118 |
71973-1118
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid 71973 Series Right Angle Connector. Designed for optimal signal transmission, this black connector features 36 gold-plated contacts with a pitch of 2.54mm, ensuring reliable performance in high-temperature environments. With a maximum voltage of 250V and UL certification, it guarantees safety and quality. The through-hole termination method and durable thermoplastic construction make installation easy and secure. Suitable for board-to-board applications, this connector is ideal for electronic projects requiring precision and efficiency. RoHS compliant and lead-free process capable, it meets strict environmental standards, making it a sustainable choice for your connectivity needs. Upgrade your PCB setup with this high-performance C-Grid connector.

