71973-1126

Heilind Number:MOL71973-1126
Manufacturer:Molex
Manufacturer Number:71973-1126
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 52 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1126
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:52
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:52
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731126
SKU:MOL71973-1126

Detailed Description

Introducing our Black C-Grid 71973 series PCB Pin Header, designed for high-performance signal transmission in electronic applications. With 52 gold-plated contacts and a 2.54mm pitch, this connector ensures reliable connectivity. Its right-angle orientation and through-hole termination method offer versatility in PCB assembly. Constructed with high-temperature thermoplastic and phosphor bronze contacts, it guarantees durability and efficient power transfer. Meeting stringent industry standards for material flammability and contact plating, this connector is both safe and high-performing. Ideal for board-to-board connections, it is UL-certified and lead-free, making it environmentally friendly. Trust in the quality and reliability of this essential component for your electronic projects.