| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-6307 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719736307 |
| SKU: | MOL71973-6307 |
71973-6307
Specifications
Detailed Description
Enhance your circuitry with our C-Grid 71973 series Right Angle Connector, featuring a sleek black design for a professional touch. With a pitch of 2.54mm and offering 14 contacts in two rows, this connector is perfect for through hole termination. Crafted with high temperature thermoplastic and phosphor bronze contacts, it ensures durability and reliable performance. Gold plating on the contact mating area guarantees excellent conductivity, while the tin termination meets industry standards. Operating at up to 250V, it's ideal for signal applications. Tube packaging and a PCB locator enhance ease of use, making it a convenient choice for your connectivity needs.

