71973-6422

Heilind Number:MOL71973-6422
Manufacturer:Molex
Manufacturer Number:71973-6422
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 44 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6422
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:44
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736422
SKU:MOL71973-6422

Detailed Description

Enhance your PCB connectivity with our C-Grid 71973 series black connector. Designed for high-performance applications, this right-angle connector features 44 contacts in a 2-row configuration, offering secure and efficient signal transmission. With a pitch of 2.54mm and through-hole termination, it ensures easy installation on your board. The contacts are constructed from durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at up to 250V and 2A, this connector is suitable for various circuit applications. Its high-temperature thermoplastic housing and compliance with industry standards make it a dependable choice for your projects. Each connector is packaged in a tube for convenient storage and handling. Upgrade your board-to-board connections with this essential component.