73100-0207

50 Ohms, SMB PCB Jack Receptacle

Part Aliases: Molex 0731000207  
Elevate your RF connectivity with our SMB Jack Connector, designed for seamless integration in high-frequency applications. Featuring a straight body orientation and through-hole PCB mounting, this subminiature connector ensures secure and reliable performance. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, it guarantees efficient signal transmission. RoHS compliant and suitable for lead-free soldering processes, it meets the highest industry standards for environmental sustainability. Ideal for use in telecommunications, aerospace, and other demanding fields, this SMB connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0207
Series:73404 - SMB
Connector Type:SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0731000207
SKU:MOL73100-0207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: