73225-3030

Heilind Number:MOL73225-3030
Manufacturer:Molex
Manufacturer Number:73225-3030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, 2.2-5 Plug, Straight, Solder, for 1/4" SF Cable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73225-3030
Series:73225 - 2.2-5
Gender:Plug
Connector Size:Miniature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:2.2-5
Keying:No
Wire Type:1/4" Super Flex Coaxial
Packaging:Tray
Style:Cable
Part Aliases:0732253030
SKU:MOL73225-3030

Detailed Description

Introducing our 2.2-5 Miniature RF Coaxial Connector, the perfect solution for high-frequency applications. This straight orientation connector ensures a seamless connection, with a 50 Ω impedance and operating frequency of up to 6 GHz. Designed for optimal performance, it features a 1/4" Super Flex Coaxial wire type, guaranteeing reliable signal transmission. Packaged in a convenient tray, this connector is ready for use in a variety of setups. Trust in its quality construction and precise engineering for your RF connectivity needs.