73251-3660

Heilind Number:MOL73251-3660
Manufacturer:Molex
Manufacturer Number:73251-3660
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Straight, 4 Hole Flange Mount, Candlestick, Body Brass, Gold Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73251-3660
Series:73251 - SMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Part Aliases:0732513660
SKU:MOL73251-3660

Detailed Description

Enhance your RF connectivity with our SMA Jack Connector, designed for seamless integration in high-frequency applications. With a straight orientation and 50 Ω impedance, it ensures optimal signal transmission up to 18 GHz. Perfect for panel mounting with a convenient flange method, this connector offers versatility in installation. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Elevate your RF Coaxial setup with this essential component.