73251-3830
50 Ohms, SMA Plug, Straight, Semi-Rigid .047 Cable, Body Stainless Steel, Gold Plated
Introducing our SMA Plug Connector, designed for seamless integration in RF applications. With a subminiature size and straight orientation, it offers versatility in various setups. Operating at an impedance of 50 Ω and supporting frequencies up to 18 GHz, it ensures reliable signal transmission. Crafted for optimum performance, this connector is ideal for high-frequency applications. Its compact design and tray packaging make it convenient for installation. Compliant with RoHS regulations, it upholds environmental standards. Trust in its quality for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-3830 |
Series: | 73251 - SMA |
Gender: | Plug |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | SR-047 |
Packaging: | Tray |
Reverse Polarity: | No |
Part Aliases: | 0732513830 |
SKU: | MOL73251-3830 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |