73252-0150

Heilind Number:MOL73252-0150
Manufacturer:Molex
Manufacturer Number:73252-0150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Precision Test Connector, 2.92mm Plug, Direct Solder, Passivated/Passivated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73252-0150
Series:73252 - 2.92mm
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
RF Connector Type:2.92 mm
Keying:No
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0732520150
SKU:MOL73252-0150

Detailed Description

Experience high-performance connectivity with our 2.92mm Plug Connector, part of our premium RF Coaxial Connectors range. Designed for precision and reliability, this subminiature connector boasts a straight orientation and 50 Ω impedance, making it ideal for demanding applications. With an impressive operating frequency of up to 65 GHz, it ensures seamless transmission in high-speed environments. Crafted for durability, the connector features a cable-style RF connector with no keying, offering easy and efficient installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.