73358-0691

Heilind Number:MOL73358-0691
Manufacturer:Molex
Manufacturer Number:73358-0691
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX 4 Port Standard Jack with Tall Posts, Right-Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-0691
Series:73358 - SSMCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Ultra-microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SSMCX
Keying:No
Packaging:Bag
Panel Mount:Yes
Part Aliases:0733580691
SKU:MOL73358-0691

Detailed Description

Expand your connectivity options with our ultra-microminiature SSMCX RF Coaxial Connector. Designed for seamless integration, this right-angle connector boasts a 6 GHz operating frequency and 50 Ω impedance, ensuring optimal signal transmission. With a through-hole mount and panel-mount capabilities, it offers flexibility in installation. RoHS compliant and meticulously crafted for reliability, it's perfect for a wide range of applications in telecommunications, aerospace, and beyond. Elevate your connectivity experience with this high-performance connector.