73391-0050

Heilind Number:MOL73391-0050
Manufacturer:Molex
Manufacturer Number:73391-0050
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA 2 Hole Flange, Jack Receptacle, Solder Pot, Brass Body, Gold Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73391-0050
Series:73391 - SMA
Connector Type:SMA
Gender:Jack
Mount Type:Hookup Wire
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Keying:No
Panel Mount:Yes
Panel Mount Method:Flange
Supplier Product Group:PCB Socket Receptacles
Part Aliases:0733910050
SKU:MOL73391-0050

Detailed Description

Introducing the 73391-0050, a high-performance SMA Jack connector designed for seamless integration in hookup wire applications. With its subminiature size and straight orientation, this connector offers precision and reliability, making it ideal for high-frequency operations up to 18 GHz. Featuring a panel mount flange for easy installation, this RoHS-compliant connector is the perfect choice for demanding PCB socket receptacle setups. Trust in the 73391-0050 to deliver exceptional connectivity in even the most critical environments.