73391-0080
50 Ohms, SMA Right-Angle PCB Jack, Nickel (Ni) Plated, 80 Pieces Per Tray
Part Aliases: Molex 0733910080
Enhance your PCB connectivity with our SMA Right Angle Jack Connector, part of the high-performance 73391 - SMA series. Designed for seamless integration into PCBs, this Subminiature connector boasts a 50 Ω impedance and is capable of operating at frequencies up to 18 GHz. With its Through Hole mount type, it offers secure and reliable installation. RoHS compliant and suitable for lead-free soldering processes, it ensures environmental friendliness and durability. Perfect for applications requiring efficient signal transmission, this connector, supplied in tray packaging, guarantees quality and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 73391-0080 |
Series: | 73391 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | PCB Socket Receptacles |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Part Aliases: | 0733910080 |
SKU: | MOL73391-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |