73391-0320
50 Ohms, SMA Jack, Right-Angle, PCB with Reverse Polarity
Experience seamless connectivity with our SMA right angle jack connector, designed for reliable performance in high-frequency applications up to 18 GHz. Featuring a subminiature size and through-hole PCB mount, it ensures a secure and stable connection in any setup. With a 50 Ω impedance and reverse polarity capability, this connector is versatile and compatible with a wide range of devices. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in our RF Coaxial Connectors for superior quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73391-0320 |
Series: | 73391 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Reverse Polarity: | Yes |
Part Aliases: | 0733910320 |
SKU: | MOL73391-0320 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |