73391-0360

Heilind Number:MOL73391-0360
Manufacturer:Molex
Manufacturer Number:73391-0360
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMA Jack, Panel Mount with Two Hole, RG-402 (.141) Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73391-0360
Series:73391 - SMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Keying:No
Wire Type:RG-402 3.58mm
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Style:Cable
Part Aliases:0733910360
SKU:MOL73391-0360

Detailed Description

Enhance your RF connectivity with this SMA Jack connector, part of our high-performance 73391 series. Engineered for seamless integration, it features a straight orientation, 50 Ω impedance, and a durable design suitable for operating frequencies up to 18 GHz. With a panel mount option available, installation is a breeze using the flange method. Crafted for reliability, this connector is compatible with RG-402 3.58mm wire and is RoHS compliant, meeting stringent environmental standards. Ideal for a range of applications, it ensures secure and efficient signal transmission in even the most demanding environments. Elevate your RF coaxial setup with this essential component.