73403-5113
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Brass Body, Keying Option D, Bordeaux Violet
Elevate your connectivity with our FAKRA SMB Jack Connector, designed for seamless integration into your PCB assembly. Featuring a right-angle body orientation and subminiature size, this connector offers versatility and space-saving benefits. With an impedance of 50 Ω and an operating frequency of 6 GHz, it ensures reliable signal transmission in high-frequency applications. The FAKRA keying mechanism provides secure mating, while lead-free soldering options accommodate environmentally conscious manufacturing processes. RoHS compliant and suitable for SMC and wave soldering, this connector guarantees performance and compliance. Perfect for RF coaxial applications, it comes packaged in a convenient tray for easy handling. Trust in our RF Coaxial Connectors to meet your connectivity needs with precision and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5113 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734035113 |
SKU: | MOL73403-5113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |