73403-5194
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option E, Green
Enhance your RF connectivity with our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration in through-hole mounting applications. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, this Subminiature connector ensures reliable signal transmission in high-performance systems. Featuring keying for easy identification and a PCB-style design, it guarantees a secure and efficient connection. Compliant with RoHS regulations, it offers a sustainable solution for your RF coaxial needs. Upgrade your setup with this essential component for optimal performance in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5194 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035194 |
SKU: | MOL73403-5194 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |