73403-5332

Heilind Number:MOL73403-5332
Manufacturer:Molex
Manufacturer Number:73403-5332
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FAKRA Jack, Dual, Right-Angle, PCB Receptacle, End Launch, Die Cast Body, Tin (Sn) Plated, Keying Code C, Blue 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5332
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734035332
SKU:MOL73403-5332

Detailed Description

Introducing our high-performance FAKRA - SMB RF Coaxial Connector, part of our 73403 series. Designed for seamless integration with edge mount applications, this connector features a straight orientation and a 50 Ω impedance, ensuring optimal signal transmission up to 6 GHz. With a subminiature connector size and jack gender, it offers versatility in various RF setups. The FAKRA-SMB hybrid design, complete with keying for secure connectivity, guarantees reliable performance. RoHS compliant and packaged in convenient trays, it is a must-have component for professional RF installations. Explore our range of RF Coaxial Connectors to discover more cutting-edge solutions.