73403-5334

Heilind Number:MOL73403-5334
Manufacturer:Molex
Manufacturer Number:73403-5334
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option E, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5334
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035334
SKU:MOL73403-5334

Detailed Description

Enhance your RF connectivity with our cutting-edge FAKRA to SMB Jack Edge Mount connector. Designed for seamless integration, this high-performance connector boasts a subminiature size and straight orientation, perfect for demanding applications. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures reliable signal transmission. With convenient keying for easy identification, it guarantees a secure fit. RoHS compliant and meticulously crafted, this connector is a vital component for any RF system, delivering unparalleled performance and durability. Upgrade your setup today and experience seamless connectivity like never before.