73403-5342

Heilind Number:MOL73403-5342
Manufacturer:Molex
Manufacturer Number:73403-5342
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option M, Pastel Orange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5342
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035342
SKU:MOL73403-5342

Detailed Description

Enhance your RF connectivity with our straight-orientation FAKRA to SMB Jack Edge Mount connector. Designed for seamless integration onto PCBs, this Subminiature connector is ideal for high-frequency applications up to 6 GHz. With a 50 Ω impedance and reliable keying feature, it ensures secure and efficient signal transmission. Compliant with RoHS regulations, it is an environmentally friendly choice for your RF Coaxial setup. Upgrade your system with this essential component for optimal performance in a range of industries.