73403-5471
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option L, Carmine Red
Enhance your RF connectivity with our versatile right-angle FAKRA to SMB jack connector, designed for seamless integration in various electronic setups. Engineered for reliability, this subminiature connector boasts a 50 Ω impedance and is optimized for high-speed data transmission up to 6 GHz. Its through-hole mount type ensures secure installation, while the included keying feature guarantees proper alignment. Perfect for PCB applications, this connector offers convenience and performance in one sleek package. Trust in its RoHS compliance and explore a world of seamless RF coaxial connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5471 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035471 |
SKU: | MOL73403-5471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |