73403-5548

Heilind Number:MOL73403-5548
Manufacturer:Molex
Manufacturer Number:73403-5548
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, with Down Latch, Keying Option I, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5548
Series:73403 - FAKRA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734035548
SKU:MOL73403-5548

Detailed Description

Introducing the FAKRA Right Angle Jack PCB RF Connector, designed for seamless integration in high-frequency applications. With a subminiature size and a 50 Ω impedance, this connector is optimized for operating frequencies up to 6 GHz. Its through-hole mounting type ensures secure installation, while the included keying feature guarantees proper alignment. Constructed for reliability, it complies with RoHS regulations and comes packaged in a convenient tray. Ideal for use in RF coaxial setups, this connector is a versatile and essential component for your connectivity needs.