73403-5880
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option A, Bright Tin Plated Body, 15.33mm Height, Black, Tray
Introducing the FAKRA - SMB RF Coaxial Connector, part of our 73403 series. Designed for high-performance connectivity, this connector features a straight orientation and 50 Ω impedance, making it ideal for applications up to 6 GHz. With a jack gender and through-hole mount type, it offers secure and reliable attachment to PCBs. Keying ensures proper alignment, while its lead-free process capability and maximum solder process temperature of 260 °C make it environmentally friendly and easy to install. RoHS compliant and suitable for SMC and Wave soldering processes, this connector is a versatile solution for various RF coaxial applications. Trust in its quality and durability for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5880 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035880 |
SKU: | MOL73403-5880 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |