73403-5889

Heilind Number:MOL73403-5889
Manufacturer:Molex
Manufacturer Number:73403-5889
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option K, Bright Tin Plated Body, 15.33mm Height, Curry Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-5889
Series:73403 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Maximum Solder Process Temperature:160 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734035889
SKU:MOL73403-5889

Detailed Description

Experience seamless RF connectivity with our 73403 series FAKRA-SMB Jack connector. Designed for high-performance applications, this through-hole mounted connector features a subminiature size and straight orientation, perfect for streamlined PCB integration. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it ensures reliable signal transmission in demanding environments. The keying mechanism guarantees proper mating, while the lead-free process capability makes it environmentally friendly. RoHS compliant and with a durable construction, this connector is a dependable solution for your RF coaxial connectivity needs.