73403-6084
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option E, Green
Enhance your RF connections with our FAKRA-SMB Right Angle Jack Connector, part of the high-performance 73403 series. Designed for seamless integration onto PCBs through convenient Through Hole mount, this Subminiature connector ensures reliable signal transmission at up to 6 GHz operating frequency with a 50 Ω impedance. Its keying feature guarantees proper alignment, while the Embossed Tape on Reel packaging simplifies handling during assembly. Compliant with RoHS regulations, this connector is a durable and efficient choice for various RF applications. Elevate your connectivity with our FAKRA-SMB Right Angle Jack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6084 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036084 |
SKU: | MOL73403-6084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |