73403-6091
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option L, Carmine Red
Enhance your RF connectivity with this high-performance right-angle jack connector. Designed for seamless integration in PCB setups, it boasts a through-hole mount type for secure installation. Operating at frequencies up to 6 GHz, it ensures reliable signal transmission with its 50 Ω impedance. With FAKRA and SMB compatibility, it offers versatility in various applications. Featuring keying for easy identification and RoHS compliance for environmental responsibility, this connector is a top choice for professionals in the field. Its embossed tape packaging on reel further enhances convenience during assembly. Elevate your RF coaxial setups with this premium connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6091 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036091 |
SKU: | MOL73403-6091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |