73403-6261
50 Ohms, FAKRA SMB Plug, Keying Option B, Cream White
Experience seamless connectivity with our FAKRA-SMB RF Coaxial Connector, designed for optimal performance in high-frequency applications up to 6 GHz. This plug connector, suitable for RG-174 and RG-316 cables, ensures reliable signal transmission with its 50 Ω impedance. Featuring a straight orientation and cable mount, it offers easy installation. With a maximum solder process temperature of 260°C and lead-free process capability, it meets industry standards for environmental responsibility. Trust in its durability with a maximum of 2 cycles at the highest process temperature, making it a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6261 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Wire Type: | RG-174, RG-316 |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734036261 |
SKU: | MOL73403-6261 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |