73403-6282

Heilind Number:MOL73403-6282
Manufacturer:Molex
Manufacturer Number:73403-6282
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Code C, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6282
Series:73403 - FAKRA - SMB
Connector Type:FAKRA, SMB
Gender:Jack
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0734036282
SKU:MOL73403-6282

Detailed Description

Enhance your RF connectivity with our FAKRA - SMB Jack Connector. This high-quality, subminiature component guarantees optimal performance, with a straight body orientation and 50 Ω impedance suitable for frequencies up to 6 GHz. Designed for cable mounting, it ensures secure and efficient connections for RG-174 and RG-316 wires. With RoHS compliance and meticulous craftsmanship, this connector is a reliable choice for various applications in the RF Coaxial realm. Elevate your setup with seamless signal transmission, thanks to the precision-engineered FAKRA - SMB Jack Connector.