73403-6949

Heilind Number:MOL73403-6949
Manufacturer:Molex
Manufacturer Number:73403-6949
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA Jack, Straight, for RG-316 / RG-174 Cable, with Stamped Center Contact, Keying Code K, Curry Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73403-6949
Series:73403 - FAKRA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Wire Type:RG-174, RG-316
Reverse Polarity:No
Style:Cable
Part Aliases:0734036949
SKU:MOL73403-6949

Detailed Description

Elevate your RF signal connections with our premium FAKRA Jack Connector, part of the high-performance 73403 series. Designed for seamless integration, this Subminiature connector features a straight orientation and 50 Ω impedance, ensuring optimal signal integrity up to 6 GHz. With keying for easy identification, it guarantees secure mating with compatible plugs. Suitable for use with RG-174 and RG-316 wire types, it comes packaged in a convenient bag for protection. Compliant with RoHS regulations, this connector is a reliable choice for professionals in need of top-quality RF coaxial solutions.