73412-0114

Cut Tape - 50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height

Enhance your PCB assembly with our cutting-edge RF Coaxial Connector, designed for top-notch performance in demanding applications. This female jack receptacle features a low impedance of 50 Ω, ensuring optimal signal transfer efficiency. With a smooth surface mount installation and a straight body orientation, it seamlessly integrates into your circuit design. RoHS compliant for environmentally conscious manufacturing, this connector guarantees both reliability and sustainability. Elevate your connectivity solutions with this essential component, perfect for high-frequency RF systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73412-0114
Series:73412
Gender:Female
Mount Type:Surface Mount
Body Orientation:Straight
Impedance:50 Ω
SKU:MOL73412-0114.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/02/2026516559 - Obsolete some with suggested replacement. LTB 10/1/25Download
07/15/2022511407 - Capacity change or tool replacement. Current tooling will be EOL in 2022 and increase capacity output per customers’ request. Need new tooling to support
Download
11/01/2017502829 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download