73415-1250
50 Ohms, MMCX Plug RG-174, RG-188 and RG-316 Cable, Plating Per Military Requirements, 500 Pieces Per Bag
Elevate your RF connectivity with our MMCX Plug Connector, ideal for demanding applications. Straight orientation and Microminiature size ensure a secure fit, while the 50 Ω impedance guarantees reliable signal transmission up to 6 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, this connector is versatile and easy to integrate. Each connector is meticulously crafted for optimal performance, meeting stringent industry standards. Perfect for professionals in the field of RF Coaxial Connectors, our MMCX Plug Connector is a premium choice for seamless communication.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1250 |
Series: | 73415 - MMCX |
Gender: | Plug |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0734151250 |
SKU: | MOL73415-1250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |