73415-1260

Heilind Number:MOL73415-1260
Manufacturer:Molex
Manufacturer Number:73415-1260
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Half Round Center Contact, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1260
Series:73415 - MMCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734151260
SKU:MOL73415-1260

Detailed Description

Enhance your RF connectivity with our cutting-edge MMCX Jack Connector, meticulously designed for optimal performance in edge mount setups. Engineered for microminiature applications, this straight orientation connector boasts a 50 Ω impedance and supports high operating frequencies up to 6 GHz. Crafted for seamless integration onto PCBs, it guarantees a secure and reliable connection. Compliant with RoHS standards, this connector is a vital component in various RF systems, ensuring efficient signal transmission. Elevate your connectivity solutions with this essential connector, a key player in the world of RF Coaxial technology.