| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-1471 |
| Series: | 73415 - MMCX |
| Connector Type: | MMCX |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Body Orientation: | Straight |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0734151471 |
| SKU: | MOL73415-1471 |
73415-1471
| Heilind Number: | MOL73415-1471 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-1471 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MMCX Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plating, Bag, 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our MMCX Jack Connector, part of our cutting-edge 73415 series. Designed for through-hole PCB mounting, this microminiature connector ensures reliable performance at frequencies up to 6 GHz, with a 50 Ω impedance. Its straight body orientation and compact size make it ideal for space-constrained applications. With RoHS compliance and lead-free process capability, you can trust in its environmental responsibility. Whether for SMC or wave soldering, this connector guarantees durability, withstanding up to 260°C. Trust in its quality for your RF Coaxial connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-65-2048 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Molex 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 35363-0860 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 8 Circuits | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Molex 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 53253-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Molex 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


