73415-2063
50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tape and Reel
Introducing the 73415 series MMCX connectors, a perfect choice for high-frequency applications up to 6 GHz. With a microminiature design and surface mount capability, these connectors offer seamless integration onto PCBs. Featuring a straight orientation and jack gender, they ensure reliable signal transmission in tight spaces. Boasting a 50 Ω impedance, they meet industry standards for quality and performance. RoHS compliant and lead-free process capable, they are environmentally friendly. Packaged in embossed tape on reels, they are convenient for automated assembly. Trust in these RF coaxial connectors for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-2063 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Jack |
Mount Type: | PCB, Surface Mount |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Part Aliases: | 0734152063 |
SKU: | MOL73415-2063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |