73415-3310
50 Ohms, SMP Vertical PCB Plug, Limited Detent
Part Aliases: Molex 0734153310
Discover the cutting-edge technology of our SMP surface-mount connector, designed for seamless integration on PCBs. Engineered for performance, this subminiature connector boasts a straight body orientation and 50 Ω impedance, making it ideal for high-frequency applications up to 40 GHz. With a plug gender and no keying feature, it offers versatility in connectivity. RoHS compliant and lead-free reflow capable, it ensures environmental responsibility in manufacturing. Packaged in embossed tape on reel for convenient handling, this connector guarantees reliable and efficient RF coaxial connections in various industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 73415-3310 |
Series: | 73300 - SMP |
Connector Type: | SMP |
Gender: | Plug |
Mount Type: | PCB, Surface Mount |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 40 GHz |
RF Connector Type: | SMP |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734153310 |
SKU: | MOL73415-3310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |