| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-3354 |
| Series: | 73415 - Adapter - SMP |
| Gender: | Jack/Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| RF Connector Type: | Adapter, SMP |
| Keying: | No |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Adapter |
| Part Aliases: | 0734153354 |
| SKU: | MOL73415-3354 |
73415-3354
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMP Jack to Jack Adapter, meticulously engineered for seamless integration in Subminiature applications. Operating at frequencies up to 40 GHz, this straight orientation connector ensures reliable signal transmission with its 50 Ω impedance. Designed for versatility, it features a compact yet durable construction, making it ideal for a wide range of RF Coaxial applications. With RoHS compliance and precision engineering, this Adapter guarantees both quality and environmental responsibility, offering a trustworthy solution for your connectivity needs.

