73415-4223

Heilind Number:MOL73415-4223
Manufacturer:Molex
Manufacturer Number:73415-4223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Straight, PCB, Gold (Au), 3.94mm Standoff Height, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-4223
Series:73415 - MCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734154223
SKU:MOL73415-4223

Detailed Description

Elevate your RF connector game with our MCX Series, designed for high-performance applications requiring seamless signal transmission. With a Microminiature size and straight orientation, these connectors ensure a perfect fit for your through-hole mounting needs. Operating at an impressive 6 GHz frequency and offering 50 Ω impedance, they guarantee reliable connectivity in demanding environments. Crafted for durability and efficiency, our MCX connectors are RoHS compliant and lead-free process capable, making them not only technologically advanced but also environmentally conscious. Trust in their quality for your PCB projects, as they excel in both SMC and Wave solder processes, withstanding up to 260°C max solder temperatures for 10 seconds. With a tray packaging for convenience, these connectors are the perfect choice for professionals in the RF industry looking for top-notch performance and reliability.