73420-5023

Heilind Number:MOL73420-5023
Manufacturer:Molex
Manufacturer Number:73420-5023
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Catchers Mitt, Surface Mount, with Right-Angle Flat Tab, Tape and Reel with Kapton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5023
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734205023
SKU:MOL73420-5023

Detailed Description

The SMP-MAX series 73420 straight 50 Ω surface mount RF connector offers reliable performance up to 6 GHz, making it ideal for high-frequency applications. With its subminiature size and PCB design, it provides a compact and efficient solution for connecting RF cables on printed circuit boards. RoHS compliant and available in embossed tape on reel packaging, it ensures easy integration into manufacturing processes. Its durable construction and gold-plated contacts guarantee long-lasting quality and optimal signal transmission. Perfect for telecommunications, aerospace, and other industries requiring precision RF connections, this connector combines high performance with ease of installation.