73420-5070

Heilind Number:MOL73420-5070
Manufacturer:Molex
Manufacturer Number:73420-5070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Press-in Receptacle Catchers Mitt, Tri-M Plating, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5070
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Press-Fit
Part Aliases:0734205070
SKU:MOL73420-5070

Detailed Description

Expand your network capabilities with our cutting-edge SMP-MAX plug connector. Designed for high-performance applications, this subminiature connector boasts a straight orientation and an impedance of 50 Ω, making it ideal for seamless signal transmission. Operating flawlessly up to 6 GHz, it guarantees reliable connectivity in even the most demanding environments. Panel mountable with a convenient press-fit method, installation is quick and hassle-free. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Elevate your RF coaxial setup with this essential component.