73420-5391

Heilind Number:MOL73420-5391
Manufacturer:Molex
Manufacturer Number:73420-5391
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, Signal SMT, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5391
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205391
SKU:MOL73420-5391

Detailed Description

Introducing our SMP-MAX Straight Through Hole RF Connector, ideal for high-frequency applications with an operating frequency of up to 6 GHz. Designed for seamless integration into PCB setups, this subminiature connector boasts a 50 Ω impedance for optimal signal performance. With a maximum solder process temperature of 260°C and lead-free reflow capability, it ensures reliable and environmentally friendly assembly. Each tray-packaged connector is meticulously crafted for durability, allowing for up to 2 cycles at the maximum process temperature. Trust in its quality for your RF coaxial connectivity needs.