| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74058-8551 |
| Color: | Black |
| Series: | 74058 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 150 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740588551 |
| SKU: | MOL74058-8551 |
74058-8551
| Heilind Number: | MOL74058-8551 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74058-8551 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Pin End Version, 150 Circuits, 25 Columns, Pin Length 4.75mm, Key Orientation E
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our VHDM Single-Ended Backplane Header. Featuring a 2.00mm pitch and six rows of pins, this vertical connector offers high performance with 150 circuits and 25 columns. The pin end design, with a 4.75mm length, ensures secure connections. Crafted from beryllium copper, stainless steel, and HPA, it guarantees durability and reliable conductivity. With a 3.125 Gb/s data rate and 120 V AC/DC voltage, it meets the demands of high-speed applications. The gold-plated mating area and matte tin termination provide excellent signal integrity. RoHS compliant and shielded for EMI protection, this connector is ideal for demanding environments. Whether for telecommunications, networking, or industrial systems, this VHDM header is a versatile solution for your connectivity needs.

