| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74155-0001 |
| Series: | 74155 - PCI Express - TDP |
| Amperage: | 1.5 A |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 40 V |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Plug |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 18 |
| Shielded: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Product Name: | PCI Express, TDP |
| Part Aliases: | 0741550001 |
| SKU: | MOL74155-0001 |
74155-0001
Specifications
Detailed Description
Experience high-speed data transfers with our PCI Express connector, designed for optimal performance in demanding applications. Featuring 18 contacts in a 2-row configuration, this plug ensures secure and reliable connectivity. The through-hole termination method, along with gold plating on the contact mating area, guarantees excellent signal integrity. With a voltage rating of 40V and an operating temperature range suitable for high-temperature environments, this connector is perfect for industrial use. Its high-quality construction, including a shielded design and keying for secure mating, ensures compliance with RoHS standards. Trust in our PCI Express connector for efficient and durable connectivity in your projects.

