74320-4000
MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Panel Mount, Polyester (PCT), Through Hole, 2.34mm PC Tail Length, Right-Angle, 0.76?m Gold (Au), Lead-Free, Screw Hole, 24 Circuits
Part Aliases: Molex 0743204000
Introducing the MicroCross DVI-D Digital Visual Interface, a cutting-edge PCB receptacle designed for high-speed connectivity. Featuring a right-angle, panel-mount design with polyester (PCT) construction, this connector ensures reliable performance in demanding environments. With 24 gold-plated contacts, it offers optimal signal transmission with a current rating of 3A and voltage up to 40V AC/DC. The through-hole termination method and 2.34mm PC tail length make it easy to install, while the full shield provides EMI/RFI protection. RoHS compliant and lead-free, this connector is ideal for applications requiring secure and efficient data transfer.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 74320-4000 |
Color: | Natural |
Series: | 74320 - MicroCross DVI |
Amperage: | 3 A |
Connector Type: | MicroCross DVI |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 40 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Tail Length: | 2.34 mm |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 100 |
Panel Mount: | Yes |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.9 mm |
Electrical Model: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0743204000 |
SKU: | MOL74320-4000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2022 | 512430 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. change the terminal material from "C4252" to "C4250" | Download |
08/05/2016 | 500546 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
09/23/2015 | GCM 10678293 - Change Construction Or Material. | Download |