74546-0403
iPass PCIe x4 Cable Assembly, 28 AWG, 3.0m Length
Enhance data transfer efficiency with our iPass PCIe x4 Cable Assembly, meticulously crafted for seamless connectivity. Featuring a durable 28 AWG wire and a generous 3.0m length, this cable ensures reliable performance in high-speed applications. The male-to-male connectors, made of robust zinc alloy, guarantee secure attachment, while the shielded design minimizes interference for optimal signal integrity. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of this essential component. Perfect for demanding environments, this cable assembly is ideal for various computer applications, offering a straightforward solution for power and data transmission. Upgrade your setup with the ultimate in connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0403 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 3.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 3 m |
Packaging: | Bag |
Number of Contacts Loaded: | 38 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460403 |
SKU: | MOL74546-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2021 | 508013 - Capacity change or tool replacement. Molex will be adding a duplicate set of capacity tools for the MX150 1x2 cabke seal receptacle connector series 34062 in molex Guadalajara, MX moving forward these products will be produced in both Guadalajara, MX and Chengdu, CN |
Download |
08/31/2020 | 507885- Supplier Change. Molex is adding a second suppler for Molex raw cable PN 0711530086 in order to better support the current market. |
Download |
03/30/2020 | 508201 - Supplier Change. Qualified raw cable from Amphenol Shanghai instead of Amphenol USA due to Amphenol plant closure. No impact to fit, form or function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |