74546-0405
iPass PCIe x4 Cable Assembly, 26 AWG, 5.0m Length
Enhance connectivity within your system with our iPass PCIe x4 Cable Assembly. This high-performance cable features a 5.0m length, making it perfect for various setups. The 26 AWG wire, housed in a durable round cable, ensures reliable power and data transmission. With a male PCI Express/iPass connector on each end, it's ideal for linking compatible devices with a mating pitch of .8mm. The zinc alloy construction and shielding provide robust protection, while certifications from agencies like UL and CSA guarantee quality. Whether for data centers, industrial applications, or personal computing, this cable assembly delivers secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0405 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 5.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 5 m |
Packaging: | Bag |
Number of Contacts Loaded: | 38 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460405 |
SKU: | MOL74546-0405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2023 | 513308 - Change Supplier. This notification is to inform you about addition of new supplier for raw cable PNs 711537058 & 711537057. No changes will be made to product as part of this change |
Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |