74546-0802
iPass PCIe x8 Cable Assembly, 28 AWG, 2.0m Length
Enhance your connectivity with this high-performance iPass PCIe x8 Cable Assembly. Designed for seamless integration, it features a durable zinc alloy male connector on both ends, ensuring secure and reliable data transmission. The 2.0m round cable, shielded for optimal signal integrity, is ideal for demanding environments. With UL and CSA certifications, you can trust in its safety and quality. This assembly, RoHS compliant, is a perfect choice for computer power applications, offering 68 contacts loaded and a 28 AWG wire size. Upgrade your setup with this essential component for efficient data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0802 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 2.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 2 m |
Packaging: | Bag |
Number of Contacts Loaded: | 68 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460802 |
SKU: | MOL74546-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514264 - Packaging Method/Quantity Changing. Update labeling in PCIE Legacy products to include sequence serial number (XXX) of the day the pieces are produced and addition of a box label with QR containing information of the pieces packed. | Download |
02/01/2021 | 508013 - Capacity change or tool replacement. Molex will be adding a duplicate set of capacity tools for the MX150 1x2 cabke seal receptacle connector series 34062 in molex Guadalajara, MX moving forward these products will be produced in both Guadalajara, MX and Chengdu, CN |
Download |
08/31/2020 | 507885- Supplier Change. Molex is adding a second suppler for Molex raw cable PN 0711530086 in order to better support the current market. |
Download |
03/30/2020 | 508201 - Supplier Change. Qualified raw cable from Amphenol Shanghai instead of Amphenol USA due to Amphenol plant closure. No impact to fit, form or function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |