172256-3102

Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable

Part Aliases: Molex 1722563102  
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing. Designed for efficiency, this single-row connector features 2 circuits with a 3.50mm pitch, ensuring seamless compatibility. Crafted from durable black nylon material, it offers reliable performance in various environments, with a wide operating temperature range of -40 to 105 °C. Engineered for safety, it is glow-wire capable and polarized to mate, providing added security. The compact design includes a keying feature and locks securely to mating parts, guaranteeing a stable connection. RoHS compliant and part of our comprehensive connector system, it mates effortlessly with Ultra-Fit Vertical and Right Angle Headers. Elevate your wire-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172256-3102
Color:Black
Series:172256
Connector Type:Ultra-Fit
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:3.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Ultra-Fit Vertical Header Link:1722861102|Link:1722861202| Link:1722861302|Link:1722871102|Link:1722871202|Link:1722871302 <, br>, Ultra-Fit Right Angle Header Link:1723101102|Link:1723101202| Link:1723101302
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Part Aliases:1722563102
SKU:MOL172256-3102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: